Part Details for 2N5550 TIN/LEAD by Central Semiconductor Corp
Overview of 2N5550 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5550 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5550 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5550 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1563 / $0.1745 | Buy Now |
DISTI #
610-2N5550-TL
|
Mouser Electronics | Bipolar Transistors - BJT NPN 160Vcbo 140Vceo 6.0Vebo 600mA 625mW RoHS: Compliant | 0 |
|
$0.1630 / $0.1800 | Order Now |
DISTI #
2N5550 TIN/LEAD
|
Avnet Americas | Transistor GP BJT NPN 140V 0.6A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5550 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1563 / $0.1745 | Buy Now |
Part Details for 2N5550 TIN/LEAD
2N5550 TIN/LEAD CAD Models
2N5550 TIN/LEAD Part Data Attributes:
|
2N5550 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5550 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |