Part Details for 2N5494 by Central Semiconductor Corp
Overview of 2N5494 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5494
2N5494 CAD Models
2N5494 Part Data Attributes:
|
2N5494
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5494
Central Semiconductor Corp
Power Bipolar Transistor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz |
Alternate Parts for 2N5494
This table gives cross-reference parts and alternative options found for 2N5494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5490PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5490PBFREE |
2N5494TIN/LEAD#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5494TIN/LEAD#N/A |
2N5490TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5490TIN/LEAD |
2N5494TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5494TIN/LEAD |
2N5490#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5490#N/A |
2N5490PBFREE#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5490PBFREE#N/A |
2N5490 | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5490 |
2N5494#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N5494 vs 2N5494#N/A |