Transistors
2N5461RLRA
Description: Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL

Overview of 2N5461RLRA by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Renewable Energy Electronic Manufacturing Automotive

CAD Models for 2N5461RLRA by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5461RLRA by onsemi

2N5461RLRA
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
CASE 29-11, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Additional Feature
LOW NOISE
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.31 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5461RLRA
    onsemi
    Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
    VS

Alternate Parts for 2N5461RLRA

This table gives cross-reference parts and alternative options found for 2N5461RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5461RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5461 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5461RLRA vs 2N5461
2N5461RLRAG P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN Rochester Electronics LLC 2N5461RLRA vs 2N5461RLRAG
2N5461/D26Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5461RLRA vs 2N5461/D26Z
2N5461RLRA P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC 2N5461RLRA vs 2N5461RLRA
2N5461D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5461RLRA vs 2N5461D74Z
2N5461 Small Signal JFET P-Channel, 1000-BLKBX onsemi 2N5461RLRA vs 2N5461
2N5461-AMMO TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal NXP Semiconductors 2N5461RLRA vs 2N5461-AMMO
2N5461TRELEADFREE Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Central Semiconductor Corp 2N5461RLRA vs 2N5461TRELEADFREE
2N5461_L99Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N5461RLRA vs 2N5461_L99Z
2N5461RLRA Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, CASE 29-11, 3 PIN Rochester Electronics LLC 2N5461RLRA vs 2N5461RLRA
Part Number Description Manufacturer Compare
2N5461/D26Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5461RLRA vs 2N5461/D26Z
2N5461RLRAG Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N5461RLRA vs 2N5461RLRAG
2N5461 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N5461RLRA vs 2N5461
2N2609 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N5461RLRA vs 2N2609
2N2608 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, Solitron Devices Inc 2N5461RLRA vs 2N2608
2N5460/D75Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5461RLRA vs 2N5460/D75Z
2N5460G Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX onsemi 2N5461RLRA vs 2N5460G
2N5461_L99Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N5461RLRA vs 2N5461_L99Z
2N5461RLRA P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC 2N5461RLRA vs 2N5461RLRA
2N5461 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Solitron Devices Inc 2N5461RLRA vs 2N5461

Related Parts for 2N5461RLRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5461RLRA by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5461RLRA by onsemi

Select Manufacturer
Which Manufacturer of 2N5461RLRA would you like to use for your alert(s)?
  • Please alert me when 2N5461RLRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5461RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5461RLRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5461RLRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5461RLRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5461RLRA by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: