Part Details for 2N5443 by Freescale Semiconductor
Overview of 2N5443 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5443
2N5443 CAD Models
2N5443 Part Data Attributes
|
2N5443
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N5443
Freescale Semiconductor
TRIAC,600V V(DRM),20A I(T)RMS,TO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 240 mA | |
DC Gate Trigger Voltage-Max | 3.4 V | |
Holding Current-Max | 100 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -60 °C | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |