Part Details for 2N5434 by Ge Solid State
Overview of 2N5434 by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5434
2N5434 CAD Models
2N5434 Part Data Attributes
|
2N5434
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
2N5434
Ge Solid State
Small Signal Field-Effect Transistor, 0.4A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | TO-52, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-52 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5434
This table gives cross-reference parts and alternative options found for 2N5434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5434 | Transistor | Vishay Siliconix | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | CRYSTALONICS Inc | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, | Solitron Devices Inc | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | Central Semiconductor Corp | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | InterFET Corporation | 2N5434 vs 2N5434 |
2N5434 | 400mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-52, TO-52, 3 PIN | Intersil Corporation | 2N5434 vs 2N5434 |