Part Details for 2N5434 by Allegro MicroSystems LLC
Overview of 2N5434 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5434
2N5434 CAD Models
2N5434 Part Data Attributes
|
2N5434
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2N5434
Allegro MicroSystems LLC
Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, METAL PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 15 pF | |
JESD-609 Code | e0 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5434
This table gives cross-reference parts and alternative options found for 2N5434. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5434, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5434 | Small Signal Field-Effect Transistor, 0.4A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | Ge Solid State | 2N5434 vs 2N5434 |
2N5434 | Transistor | Vishay Siliconix | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | CRYSTALONICS Inc | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, | Solitron Devices Inc | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | Central Semiconductor Corp | 2N5434 vs 2N5434 |
2N5434 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | InterFET Corporation | 2N5434 vs 2N5434 |
2N5434 | 400mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-52, TO-52, 3 PIN | Intersil Corporation | 2N5434 vs 2N5434 |