Part Details for 2N5432 by Intersil Corporation
Overview of 2N5432 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5432
2N5432 CAD Models
2N5432 Part Data Attributes:
|
2N5432
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5432
Intersil Corporation
2N5432
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-52 | |
Package Description | TO-52, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |