There are no models available for this part yet.
Overview of 2N5429 by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2N5429 by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 6 |
|
$8.4000 / $11.2000 | Buy Now |
CAD Models for 2N5429 by Motorola Semiconductor Products
Part Data Attributes for 2N5429 by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
7 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
40 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Alternate Parts for 2N5429
This table gives cross-reference parts and alternative options found for 2N5429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5429 | 2N5429 | Texas Instruments | 2N5429 vs 2N5429 |
2N5429 | 2N5429 | Motorola Mobility LLC | 2N5429 vs 2N5429 |