Part Details for 2N5416 by Harris Semiconductor
Overview of 2N5416 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5416
2N5416 CAD Models
2N5416 Part Data Attributes:
|
2N5416
Harris Semiconductor
Buy Now
|
Compare Parts:
2N5416
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N5416
This table gives cross-reference parts and alternative options found for 2N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5416 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205MD, TO-39, 3 PIN | RCA | 2N5416 vs 2N5416 |
2N5416S | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Semicoa Semiconductors | 2N5416 vs 2N5416S |
JANTX2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | 2N5416 vs JANTX2N5416S |
JAN2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Harris Semiconductor | 2N5416 vs JAN2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Solitron Devices Inc | 2N5416 vs 2N5416 |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Baneasa SA | 2N5416 vs 2N5416 |
JANTX2N5416S | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N5416 vs JANTX2N5416S |
2N5416 | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Continental Device India Ltd | 2N5416 vs 2N5416 |
JANS2N5416UA | Small Signal Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N5416 vs JANS2N5416UA |