-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5416PBFREE-ND
|
DigiKey | TRANS PNP 300V 1A TO39 Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6884 | Buy Now |
DISTI #
2N5416 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 300V 1A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N5416 PBFREE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
610-2N5416
|
Mouser Electronics | Bipolar Transistors - BJT PNP High Voltage RoHS: Compliant | 822 |
|
$1.6700 / $2.4800 | Buy Now |
|
Future Electronics | 2N5416 Series 300 V 1 A PNP Through Hole Silicon Transistor - TO-39 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 1537Box |
|
$1.6900 / $1.9200 | Buy Now |
DISTI #
2N5416-CEN
|
TME | Transistor: PNP, bipolar, 300V, 1A, 1W, TO39 Min Qty: 1 | 0 |
|
$2.9800 / $3.2800 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.0500 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy