Part Details for 2N5415U4 by Microchip Technology Inc
Results Overview of 2N5415U4 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5415U4 Information
2N5415U4 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5415U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2443
|
Newark | 200 V Power Bjt U4 Rohs Compliant: Yes |Microchip 2N5415U4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6100 / $79.6800 | Buy Now |
DISTI #
150-2N5415U4-ND
|
DigiKey | TRANS PNP 200V 1A U4 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6801 | Buy Now |
DISTI #
2N5415U4
|
Avnet Americas | Transistor BJT PNP 200V 1A 3-Pin U4 - Bulk (Alt: 2N5415U4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$72.2609 / $77.1641 | Buy Now |
DISTI #
579-2N5415U4
|
Mouser Electronics | Bipolar Transistors - BJT 200 V Power BJT | 0 |
|
$79.6800 | Order Now |
DISTI #
2N5415U4
|
Microchip Technology Inc | Power BJT _ U4, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
1130 Alternates Available |
|
$85.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1130 Factory Stock |
|
$78.4800 / $220.6400 | Buy Now |
|
NAC | Power BJT, U4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$74.7400 / $87.5600 | Buy Now |
DISTI #
2N5415U4
|
Avnet Silica | Transistor BJT PNP 200V 1A 3Pin U4 (Alt: 2N5415U4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1130 Factory Stock |
|
$78.4800 / $220.6400 | Buy Now |
Part Details for 2N5415U4
2N5415U4 CAD Models
2N5415U4 Part Data Attributes
|
2N5415U4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5415U4
Microchip Technology Inc
Small Signal Bipolar Transistor
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 2 V |
Alternate Parts for 2N5415U4
This table gives cross-reference parts and alternative options found for 2N5415U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5415U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5415U4 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, | 2N5415U4 vs JANTX2N5415U4 |