-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5415
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5415
STMicroelectronics
1000mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 25 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for 2N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Electronic Transistors Corp | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Thales Group | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Crimson Semiconductor Inc | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Baneasa SA | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | 2N5415 vs 2N5415 |
2N5415S | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Semicoa Semiconductors | 2N5415 vs 2N5415S |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semitronics Corp | 2N5415 vs 2N5415 |
2N5415S | 200mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL, TO-39, 3 PIN | STMicroelectronics | 2N5415 vs 2N5415S |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | 2N5415 vs 2N5415 |