Part Details for 2N5415 by Baneasa SA
Overview of 2N5415 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5415
2N5415 CAD Models
2N5415 Part Data Attributes:
|
2N5415
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
2N5415
Baneasa SA
Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N5415
This table gives cross-reference parts and alternative options found for 2N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5415 | 1000mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N5415 vs JAN2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semitronics Corp | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | 2N5415 vs 2N5415 |
JANTX2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5415 vs JANTX2N5415 |
2N5415 | 1000mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | TT Electronics Resistors | 2N5415 vs 2N5415 |
JANTXV2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | 2N5415 vs JANTXV2N5415 |
2N5415G4 | 1000mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5415 vs 2N5415G4 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Crimson Semiconductor Inc | 2N5415 vs 2N5415 |
2N5415 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-5, METAL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N5415 vs 2N5415 |