-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Current PNP Bipolar Transistor, TO-92, TO-92-3 LF, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5401YTA by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0698
|
Newark | Pnp/160V/0.6A/ Fnfld |Onsemi 2N5401YTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
488-2N5401YTACT-ND
|
DigiKey | TRANS PNP 150V 0.6A TO-92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
10776 In Stock |
|
$0.0331 / $0.2700 | Buy Now |
DISTI #
2N5401YTA
|
Avnet Americas | Transistor GP BJT PNP 150V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N5401YTA) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0426 / $0.0435 | Buy Now |
DISTI #
512-2N5401YTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Not Compliant | 6000 |
|
$0.0370 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92-3 RoHS: Compliant |
16000 In Stock |
|
$0.0323 / $0.0570 | Buy Now |
DISTI #
2N5401YTA
|
TME | Transistor: PNP, bipolar, 150V, 0.6A, 0.625W, TO92 Min Qty: 20 | 380 |
|
$0.0461 / $0.0744 | Buy Now |
|
Flip Electronics | Stock | 46000 |
|
RFQ | |
|
Master Electronics | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92-3 RoHS: Compliant |
16000 In Stock |
|
$0.0323 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N5401YTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5401YTA
onsemi
High Current PNP Bipolar Transistor, TO-92, TO-92-3 LF, 2000-FNFLD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 LF | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |