Part Details for 2N5401 by Taitron Components Inc
Overview of 2N5401 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PNP High Voltage Transistor - 150V - hFE=60-240/10mA - Vse(sat)<=0.5V/50mA - fT>=100MHz in TO-92 PKG. RoHS: Compliant |
8946 In Stock |
|
$0.0401 / $0.0468 | Buy Now |
|
Master Electronics | PNP High Voltage Transistor - 150V - hFE=60-240/10mA - Vse(sat)<=0.5V/50mA - fT>=100MHz in TO-92 PKG. RoHS: Compliant |
8946 In Stock |
|
$0.0401 / $0.0468 | Buy Now |