Part Details for 2N5400 PBFREE by Central Semiconductor Corp
Overview of 2N5400 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5400 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5400 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 120V 0.6A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5400 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1358 / $0.1517 | Buy Now |
DISTI #
610-2N5400-PB
|
Mouser Electronics | Bipolar Transistors - BJT PNP 130Vcbo 120Veo 5.0Vebo 625mW RoHS: Compliant | 3444 |
|
$0.1330 / $0.4500 | Buy Now |
|
Future Electronics | 120V, 0.6A,3-Pin, TO-92 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
2N5400 PBFREE
|
Avnet Americas | Transistor GP BJT PNP 120V 0.6A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5400 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.1358 / $0.1517 | Buy Now |
Part Details for 2N5400 PBFREE
2N5400 PBFREE CAD Models
2N5400 PBFREE Part Data Attributes:
|
2N5400 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5400 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |