Part Details for 2N5356 APM PBFREE by Central Semiconductor Corp
Overview of 2N5356 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5356 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5356 APM PBFREE
|
Avnet Americas | Transistor GP BJT PNP 25V 350mA 3-Pin Through Hole TO-92 Ammo - Ammo Pack (Alt: 2N5356 APM PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.5473 / $0.6110 | Buy Now |
DISTI #
610-2N5356-APM
|
Mouser Electronics | Bipolar Transistors - BJT PNP 25Vcbo 25Vceo 4.0Vebo 350mA 360mW RoHS: Compliant | 0 |
|
$0.5270 / $0.5490 | Order Now |