Part Details for 2N5322 TIN/LEAD by Central Semiconductor Corp
Overview of 2N5322 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5322 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5322 TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 100V 2A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N5322 TIN/LEAD) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.7365 / $1.9388 | Buy Now |
DISTI #
610-2N5322-TL
|
Mouser Electronics | Bipolar Transistors - BJT 100Vcbo 100Vcev 2A 75Vceo 6.0Vebo 10W RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
Part Details for 2N5322 TIN/LEAD
2N5322 TIN/LEAD CAD Models
2N5322 TIN/LEAD Part Data Attributes:
|
2N5322 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5322 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |