Part Details for 2N5306 by Fairchild Semiconductor Corporation
Overview of 2N5306 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 5765 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-98 | 15 |
|
$0.0720 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-98 | 4612 |
|
$0.0700 / $0.3500 | Buy Now |
|
Chip1Cloud | NPN Darlington Transistor | 4800 |
|
RFQ |
Part Details for 2N5306
2N5306 CAD Models
2N5306 Part Data Attributes
|
2N5306
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5306
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 1.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N5306
This table gives cross-reference parts and alternative options found for 2N5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5306 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Advanced Semiconductor Inc | 2N5306 vs 2N5306 |
2N5306 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Crimson Semiconductor Inc | 2N5306 vs 2N5306 |
2N5306TRE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N5306 vs 2N5306TRE |
2N5306 | Transistor | Harris Semiconductor | 2N5306 vs 2N5306 |
2N5306 | Small Signal Bipolar Transistor, 0.3A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N5306 vs 2N5306 |
2N5306 | Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N5306 vs 2N5306 |