Part Details for 2N5301 by Harris Semiconductor
Overview of 2N5301 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,30A I(C),TO-3 | 2 |
|
$3.6000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,40V V(BR)CEO,30A I(C),TO-3 | 1 |
|
$13.3875 | Buy Now |
Part Details for 2N5301
2N5301 CAD Models
2N5301 Part Data Attributes
|
2N5301
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N5301
Harris Semiconductor
Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
Turn-off Time-Max (toff) | 3000 ns | |
VCEsat-Max | 3 V |
Alternate Parts for 2N5301
This table gives cross-reference parts and alternative options found for 2N5301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5301 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2 | 2N5301 vs 2N5301 |
2N5301 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301 | onsemi | Check for Price | 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301 | Motorola Mobility LLC | Check for Price | 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5301 vs 2N5301LEADFREE |
2N5301 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N5301 vs 2N5301 |
2N5301 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | 2N5301 vs 2N5301 |
JANTXV2N5302 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | 2N5301 vs JANTXV2N5302 |