Part Details for 2N5294 by Continental Device India Ltd
Overview of 2N5294 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5294
2N5294 CAD Models
2N5294 Part Data Attributes:
|
2N5294
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N5294
Continental Device India Ltd
Power Bipolar Transistor, 4A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 36 W | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.8 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2N5294
This table gives cross-reference parts and alternative options found for 2N5294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5294 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220B, 3 PIN | Micro Electronics Corporation | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-257, TO-257, 3 PIN | Solid State Inc | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Semiconductor Technology Inc | 2N5294 vs 2N5294 |
2N5294 | 4A, 78V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 75V V(BR)CEO, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Crimson Semiconductor Inc | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 78V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | TT Electronics Resistors | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | General Transistor Corp | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Advanced Semiconductor Inc | 2N5294 vs 2N5294 |
2N5294 | Power Bipolar Transistor, 4A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Swampscott Electronics Co Inc | 2N5294 vs 2N5294 |