Part Details for 2N5247 by Fairchild Semiconductor Corporation
Overview of 2N5247 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N5247-ND
|
DigiKey | RF MOSFET JFET TO92-3 Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | RF SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, N-CHANNEL, JUNCTION FET, TO-92 | 6400 |
|
$0.2030 / $0.5800 | Buy Now |
|
Quest Components | RF SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, N-CHANNEL, JUNCTION FET, TO-92 | 1217 |
|
$0.1624 / $0.3480 | Buy Now |
|
Rochester Electronics | 2N5247 - JFET N-CH 30V TO92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.1547 / $0.1820 | Buy Now |