Part Details for 2N5245 by Freescale Semiconductor
Overview of 2N5245 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5245
2N5245 CAD Models
2N5245 Part Data Attributes:
|
2N5245
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N5245
Freescale Semiconductor
TRANSISTOR,JFET,N-CHANNEL,15MA I(DSS),TO-92VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO |