Part Details for 2N5240 by Microsemi Corporation
Overview of 2N5240 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5240
2N5240 CAD Models
2N5240 Part Data Attributes:
|
2N5240
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5240
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, METAL CAN-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | METAL CAN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Samacsys Modified On | 2020-02-25 17:14:50 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 300 V | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5240
This table gives cross-reference parts and alternative options found for 2N5240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5240 | Power Bipolar Transistor, 5A I(C), 375V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semitronics Corp | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 50A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | 2N5240 vs 2N5240 |
2N5240 | 5A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N5240 vs 2N5240 |
2N5240 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N5240 vs 2N5240 |