Part Details for 2N5226 by Central Semiconductor Corp
Overview of 2N5226 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5226
|
Avnet Americas | Bipolar Transistor Small Signal PNP Amplifier/Switch 50mA 10V 3-Pin TO-92 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N5226) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |
Part Details for 2N5226
2N5226 CAD Models
2N5226 Part Data Attributes
|
2N5226
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5226
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N5226
This table gives cross-reference parts and alternative options found for 2N5226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5226 | 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N5226 vs 2N5226 |
2N5226 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N5226 vs 2N5226 |
2N5226 | Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Ltd | 2N5226 vs 2N5226 |
2N5226TRE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N5226 vs 2N5226TRE |
2N5226 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Crimson Semiconductor Inc | 2N5226 vs 2N5226 |
2N5226 | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Loras Industries Inc | 2N5226 vs 2N5226 |
2N5226LEADFREE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N5226 vs 2N5226LEADFREE |