Part Details for 2N5194 by Continental Device India Ltd
Overview of 2N5194 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5194-CDI
|
TME | Transistor: PNP, bipolar, 60V, 4A, 40W, TO126 Min Qty: 5 | 1810 |
|
$0.1290 / $0.1800 | Buy Now |