Part Details for 2N5170 by Semitronics Corp
Overview of 2N5170 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5170
2N5170 CAD Models
2N5170 Part Data Attributes
|
2N5170
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N5170
Semitronics Corp
Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 240 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N5170
This table gives cross-reference parts and alternative options found for 2N5170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR230D | 25A, 400V, SCR, CASE 263-04, 2 PIN | Motorola Mobility LLC | 2N5170 vs MCR230D |
2N1849 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, | Semitronics Corp | 2N5170 vs 2N1849 |
MCR3935-6A | 35A, 400V, SCR | Motorola Mobility LLC | 2N5170 vs MCR3935-6A |
2N1848 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-48 | Semitronics Corp | 2N5170 vs 2N1848 |
2N1849 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5170 vs 2N1849 |
C355A | Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T62, 3 PIN | Powerex Power Semiconductors | 2N5170 vs C355A |
NTE5506 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, | NTE Electronics Inc | 2N5170 vs NTE5506 |
C36D | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, | Semitronics Corp | 2N5170 vs C36D |
NTE5380 | Silicon Controlled Rectifier, 400A I(T)RMS, 400000mA I(T), 800V V(DRM), 1 Element, | NTE Electronics Inc | 2N5170 vs NTE5380 |
2N1848 | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 300V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5170 vs 2N1848 |