Part Details for 2N5154RSHRG by STMicroelectronics
Overview of 2N5154RSHRG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N5154RSHRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5154RSHRG
|
Avnet Americas | Trans GP BJT NPN 80V 5A 3-Pin SMD.5 Strip - Trays (Alt: 2N5154RSHRG) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
DISTI #
2N5154RSHRG
|
Avnet Silica | Trans GP BJT NPN 80V 5A 3-Pin SMD.5 Strip (Alt: 2N5154RSHRG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N5154RSHRG
2N5154RSHRG CAD Models
2N5154RSHRG Part Data Attributes
|
2N5154RSHRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5154RSHRG
STMicroelectronics
Rad-Hard 80 V, 5 A NPN transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.3 W | |
Power Dissipation-Max (Abs) | 35 W | |
Reference Standard | EUROPEAN SPACE AGENCY; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |