Part Details for 2N5153S1 by STMicroelectronics
Results Overview of 2N5153S1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5153S1 Information
2N5153S1 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5153S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5153S1
|
Avnet Americas | STM2N5153S1 - Bulk (Alt: 2N5153S1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2N5153S1
|
Avnet Silica | STM2N5153S1 (Alt: 2N5153S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N5153S1
2N5153S1 CAD Models
2N5153S1 Part Data Attributes
|
2N5153S1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N5153S1
STMicroelectronics
Rad-Hard 80 V, 5 A PNP transistor
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMD.5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5153S1
This table gives cross-reference parts and alternative options found for 2N5153S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5153S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5154S1 | STMicroelectronics | Check for Price | Rad-Hard 80 V, 5 A NPN transistor | 2N5153S1 vs 2N5154S1 |
2N5153SHR | STMicroelectronics | Check for Price | 5A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, SMD.5, 3 PIN | 2N5153S1 vs 2N5153SHR |
2N5153S1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 2N5153S1 is -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance may degrade at extreme temperatures, and it's crucial to consider thermal management in the design.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Typically, this involves applying a voltage between 5V to 15V to the collector, and a voltage between 2V to 5V to the base, while keeping the emitter at a lower voltage. Additionally, consider using a voltage regulator and decoupling capacitors to minimize noise and ensure stable operation.
-
The maximum current handling capacity of the 2N5153S1 is 1A, as specified in the datasheet. However, it's essential to consider the device's power dissipation and thermal characteristics to avoid overheating and ensure reliable operation. It's recommended to derate the current handling capacity based on the operating temperature and other environmental factors.
-
Yes, the 2N5153S1 can be used as a switch, but it's essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and the saturation voltage. Additionally, ensure that the device is properly biased and that the load is within the recommended current handling capacity. It's also crucial to consider the device's thermal characteristics and ensure proper heat sinking to avoid overheating.
-
To protect the 2N5153S1 from ESD, follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and packaging materials. Additionally, consider using ESD protection devices, such as diodes or resistors, in the circuit design to absorb or divert ESD events. It's also essential to ensure that the device is properly grounded and that the circuit is designed to minimize ESD susceptibility.