Part Details for 2N5153L by Microchip Technology Inc
Overview of 2N5153L by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5153L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2794
|
Newark | 80 V Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N5153L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $14.1600 | Buy Now |
DISTI #
2N5153L-ND
|
DigiKey | TRANS PNP 80V 2A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1600 | Buy Now |
DISTI #
2N5153L
|
Avnet Americas | Transistor GP BJT PNP 80V 2A 3-Pin TO-5 - Bulk (Alt: 2N5153L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1820 / $14.9450 | Buy Now |
DISTI #
2N5153L
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
212 Alternates Available |
|
$15.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 212 Factory Stock |
|
$13.5200 / $28.3100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.2800 / $15.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 212 Factory Stock |
|
$13.5200 / $28.3100 | Buy Now |
Part Details for 2N5153L
2N5153L CAD Models
2N5153L Part Data Attributes
|
2N5153L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5153L
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Fall Time-Max (tf) | 500 ns | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 11.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2N5153L
This table gives cross-reference parts and alternative options found for 2N5153L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5153L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5153 | Microchip Technology Inc | $18.1734 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | 2N5153L vs JANTXV2N5153 |
JANTXV2N5153L | Microchip Technology Inc | $18.4041 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | 2N5153L vs JANTXV2N5153L |
JANS2N5153 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, Silicon, TO-5, | 2N5153L vs JANS2N5153 |
JANSF2N5153L | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | 2N5153L vs JANSF2N5153L |
JANSF2N5153 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | 2N5153L vs JANSF2N5153 |
JANTX2N5153L | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | 2N5153L vs JANTX2N5153L |