Part Details for 2N5116 by Central Semiconductor Corp
Results Overview of 2N5116 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5116 Information
2N5116 by Central Semiconductor Corp is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5116CS-ND
|
DigiKey | JFET P-CH 30V TO18 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0000 / $7.2300 | Buy Now |
DISTI #
2N5116
|
Avnet Americas | P-Channel Switch JFET 25mA 30V Through Hole TO-18 Box - Boxed Product (Development Kits) (Alt: 2N511... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ |
Part Details for 2N5116
2N5116 CAD Models
2N5116 Part Data Attributes
|
2N5116
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5116
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Central Semiconductor | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 150 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5116
This table gives cross-reference parts and alternative options found for 2N5116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N5116 | Harris Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | 2N5116 vs JANTX2N5116 |
2N5116JAN | Harris Semiconductor | Check for Price | 2N5116JAN | 2N5116 vs 2N5116JAN |
JAN2N5116 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | 2N5116 vs JAN2N5116 |
JANTXV2N5116 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | 2N5116 vs JANTXV2N5116 |
2N5116TIN/LEAD | Central Semiconductor Corp | Check for Price | Small Signal Field-Effect Transistor, | 2N5116 vs 2N5116TIN/LEAD |
JANTX2N5116 | VPT Components | Check for Price | Small Signal Field-Effect Transistor, | 2N5116 vs JANTX2N5116 |
JANTX2N5116 | Intersil Corporation | Check for Price | 30V, P-CHANNEL, Si, SMALL SIGNAL, JFET, SIMILAR TO TO-18, 3 PIN | 2N5116 vs JANTX2N5116 |
2N5116 | Digitron Semiconductors | Check for Price | TRANSISTOR,JFET,P-CHANNEL,25MA I(DSS),TO-18 | 2N5116 vs 2N5116 |
2N5116 | New England Semiconductor | Check for Price | 2N5116, | 2N5116 vs 2N5116 |