Part Details for 2N5108 by Advanced Semiconductor Inc
Overview of 2N5108 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5108
2N5108 CAD Models
2N5108 Part Data Attributes:
|
2N5108
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5108
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |
Alternate Parts for 2N5108
This table gives cross-reference parts and alternative options found for 2N5108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3357-RH | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | 2N5108 vs 2SC3357-RH |
MRF555 | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, | Microsemi Corporation | 2N5108 vs MRF555 |
2SC3827-T1BT54 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 2N5108 vs 2SC3827-T1BT54 |
MRF5812R1 | RF Small Signal Bipolar Transistor, 0.2A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | 2N5108 vs MRF5812R1 |
2N5836 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, TO-46 | Motorola Semiconductor Products | 2N5108 vs 2N5836 |
2SC5463-O | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, USM, 2-2E1A, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | 2N5108 vs 2SC5463-O |
2SC5338-SE | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2N5108 vs 2SC5338-SE |
2N3932 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72 | Micro Electronics Corporation | 2N5108 vs 2N3932 |
2SC4703-T1 | RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, POWER, MINIMOLD PACKAGE-3 | NEC Electronics Group | 2N5108 vs 2SC4703-T1 |
NE68633 | RF Small Signal Bipolar Transistor, 0.01A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, 33, 3 PIN | NEC Electronics America Inc | 2N5108 vs NE68633 |