Part Details for 2N5087 TRA PBFREE by Central Semiconductor Corp
Overview of 2N5087 TRA PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH16901APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-BIT UNIV TRA | |
74LVCH16901APA | Renesas Electronics Corporation | 3.3V CMOS 18-BIT UNIV TRA |
Price & Stock for 2N5087 TRA PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5087 TRA PBFREE
|
Avnet Americas | Transistor GP BJT PNP 50V 50mA 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N5087 TRA PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.1538 | Buy Now |
DISTI #
610-2N5087TRA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 50Vcbo 50Vceo 3.0Vebo 625mW 1.5W RoHS: Compliant | 4680 |
|
$0.1870 / $0.5700 | Buy Now |
Part Details for 2N5087 TRA PBFREE
2N5087 TRA PBFREE CAD Models
2N5087 TRA PBFREE Part Data Attributes
|
2N5087 TRA PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5087 TRA PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |