Part Details for 2N5062G by onsemi
Results Overview of 2N5062G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5062G Information
2N5062G by onsemi is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N5062G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5289
|
Newark | Scr Thyristor, 510Ma, 100V, To-92, Peak Repetitive Off State Voltage:100V, Gate Trigger Current Ma... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2N5062G
|
Avnet Silica | Thyristor SCR 100V 10A 3Pin TO92 Bulk (Alt: 2N5062G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Triggering Devices | 463 |
|
RFQ |
Part Details for 2N5062G
2N5062G CAD Models
2N5062G Part Data Attributes
|
2N5062G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5062G
onsemi
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 0.05 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5062G
This table gives cross-reference parts and alternative options found for 2N5062G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5062G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR100-3-18 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | 2N5062G vs MCR100-3-18 |
MCR100-3 | Texas Instruments | Check for Price | SCR, TO-92 | 2N5062G vs MCR100-3 |
C103A | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | 2N5062G vs C103A |
2N5062-5 | Motorola Mobility LLC | Check for Price | 0.8A, 100V, SCR, TO-226AA | 2N5062G vs 2N5062-5 |
2N5062RLRA | onsemi | Check for Price | 0.8A, 100V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 2N5062G vs 2N5062RLRA |
C205A | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | 2N5062G vs C205A |
2N5062 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 | 2N5062G vs 2N5062 |