2N5062-18
Description: 0.8A, 100V, SCR, TO-226AA

Overview of 2N5062-18 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5062-18 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5062-18 by Motorola Mobility LLC

2N5062-18
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom
30 µs
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-226AA
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N5062-18
    Motorola Mobility LLC
    0.8A, 100V, SCR, TO-226AA
    VS

Alternate Parts for 2N5062-18

This table gives cross-reference parts and alternative options found for 2N5062-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5062-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR100-3RLG Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N5062-18 vs MCR100-3RLG
2N5062APPLEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5062-18 vs 2N5062APPLEADFREE
2N5062TRELEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5062-18 vs 2N5062TRELEADFREE
2N5062 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp 2N5062-18 vs 2N5062
MCR100-3 SCR, TO-92 Texas Instruments 2N5062-18 vs MCR100-3
2N5062TRF Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRF
2N5062 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 Semitronics Corp 2N5062-18 vs 2N5062
2N5062TRD Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRD
2N5062TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRE
2N5062APP Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062APP
Part Number Description Manufacturer Compare
MCR100-3 SCR, TO-92 Texas Instruments 2N5062-18 vs MCR100-3
2N5062AP Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-92 Teccor 2N5062-18 vs 2N5062AP
2N5062APPLEADFREE Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92, Central Semiconductor Corp 2N5062-18 vs 2N5062APPLEADFREE
2N5062TRE Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRE
MCR100-3RL 0.8A, 100V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN onsemi 2N5062-18 vs MCR100-3RL
2N5062 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 Central Semiconductor Corp 2N5062-18 vs 2N5062
2N5062G Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N5062-18 vs 2N5062G
2N5062TRF Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRF
2N5062 Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 Semitronics Corp 2N5062-18 vs 2N5062
2N5062TRC Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 Central Semiconductor Corp 2N5062-18 vs 2N5062TRC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5062-18 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5062-18 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N5062-18 would you like to use for your alert(s)?
  • Please alert me when 2N5062-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5062-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5062-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5062-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5062-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5062-18 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: