Part Details for 2N5061 by New Jersey Semiconductor Products Inc
Overview of 2N5061 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 60 Volt, 510MA, TO-92 | 305 |
|
$0.4200 / $1.4000 | Buy Now |
Part Details for 2N5061
2N5061 CAD Models
2N5061 Part Data Attributes
|
2N5061
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5061
New Jersey Semiconductor Products Inc
Thyristor SCR 60V 10A 3-Pin TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.35 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 60 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |