Part Details for 2N5060 TIN/LEAD by Central Semiconductor Corp
Overview of 2N5060 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5060 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N5060 TIN/LEAD
|
Avnet Americas | SCR 30V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N5060 TIN/LEAD) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2250 / $0.2512 | Buy Now |
DISTI #
610-2N5060-TL
|
Mouser Electronics | SCRs 30Vdrm 0.8A Rms RoHS: Compliant | 0 |
|
$0.2350 | Order Now |
Part Details for 2N5060 TIN/LEAD
2N5060 TIN/LEAD CAD Models
2N5060 TIN/LEAD Part Data Attributes:
|
2N5060 TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5060 TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |