Part Details for 2N5058 PBFREE by Central Semiconductor Corp
Overview of 2N5058 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5058 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N5058PBFREE-ND
|
DigiKey | TRANS NPN 300V 0.15A TO39 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
783 In Stock |
|
$3.4375 / $8.0200 | Buy Now |
DISTI #
2N5058 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 150mA 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N5058 PBFREE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$3.2794 | Buy Now |
DISTI #
610-2N5058
|
Mouser Electronics | Bipolar Transistors - BJT Small Signal Transistor RoHS: Compliant | 636 |
|
$3.4300 / $4.6500 | Buy Now |
DISTI #
2N5058-CEN
|
TME | Transistor: NPN, bipolar, 300V, 0.15A, 1W, TO39 Min Qty: 1 | 0 |
|
$4.8400 / $7.2700 | RFQ |
Part Details for 2N5058 PBFREE
2N5058 PBFREE CAD Models
2N5058 PBFREE Part Data Attributes
|
2N5058 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N5058 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |