Part Details for 2N4988 by Planeta Semiconductor
Overview of 2N4988 by Planeta Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4988
2N4988 CAD Models
2N4988 Part Data Attributes
|
2N4988
Planeta Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N4988
Planeta Semiconductor
Silicon Surge Protector, 9V V(BO) Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PLANETA SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 9 V | |
Holding Current-Max | 500 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Trigger Device Type | SILICON SURGE PROTECTOR |