Part Details for 2N4988 by Intersil Corporation
Overview of 2N4988 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4988
2N4988 CAD Models
2N4988 Part Data Attributes
|
2N4988
Intersil Corporation
Buy Now
|
Compare Parts:
2N4988
Intersil Corporation
2N4988
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7.5 V | |
Holding Current-Max | 500 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |