Part Details for 2N4988 by Harris Semiconductor
Overview of 2N4988 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N4988-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6636 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | 2N4988 - SILICON UNILATERAL Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6636 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for 2N4988
2N4988 CAD Models
2N4988 Part Data Attributes
|
2N4988
Harris Semiconductor
Buy Now
|
Compare Parts:
2N4988
Harris Semiconductor
Silicon Surge Protector, 9V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 9 V | |
Breakover Voltage-Min | 7.5 V | |
Holding Current-Max | 500 mA | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |