Part Details for 2N4921G by onsemi
Results Overview of 2N4921G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4921G Information
2N4921G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4921G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Rochester Electronics | 2N4921 - Power Bipolar Transistor, 3A, 40V, NPN, TO-225, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$0.2387 / $0.2808 | Buy Now |
|
ComSIT USA | MEDIUM-POWER PLASTIC NPN SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Eleme... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
2N4921G
|
Avnet Silica | Trans GP BJT NPN 40V 1A 3Pin3Tab TO225 Bulk (Alt: 2N4921G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2N4921G
|
EBV Elektronik | Trans GP BJT NPN 40V 1A 3Pin3Tab TO225 Bulk (Alt: 2N4921G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 163 |
|
RFQ |
Part Details for 2N4921G
2N4921G CAD Models
2N4921G Part Data Attributes
|
2N4921G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4921G
onsemi
Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4921G
This table gives cross-reference parts and alternative options found for 2N4921G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4921G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31 | Micro Electronics Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2N4921G vs TIP31 |