Part Details for 2N4918 by National Semiconductor Corporation
Overview of 2N4918 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NSC 2N4918 BARE DIE | 1500 in Stock |
|
RFQ |
Part Details for 2N4918
2N4918 CAD Models
2N4918 Part Data Attributes:
|
2N4918
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4918
National Semiconductor Corporation
Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-126, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4918
This table gives cross-reference parts and alternative options found for 2N4918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4918 | Trans GP BJT PNP 40V 1A 3-Pin TO-126 Box | New Jersey Semiconductor Products Inc | 2N4918 vs 2N4918 |
2N4918 | PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | 2N4918 vs 2N4918 |
2N4918 | 1.0 A, 40 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | 2N4918 vs 2N4918 |
2N4918 | 1A, 40V, PNP, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Space Power Electronics Inc | 2N4918 vs 2N4918 |
2N4918 | 1A, 40V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | General Diode Corp | 2N4918 vs 2N4918 |