Part Details for 2N4912 by Crimson Semiconductor Inc
Overview of 2N4912 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4912
2N4912 CAD Models
2N4912 Part Data Attributes:
|
2N4912
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N4912
Crimson Semiconductor Inc
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOW LEAKAGE | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2N4912
This table gives cross-reference parts and alternative options found for 2N4912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4912X-JQRR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQRR1 |
2N4912 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N4912 vs 2N4912 |
2N4912X-JQR-A | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912X-JQR-A |
2N4912 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 | Microsemi Corporation | 2N4912 vs 2N4912 |
2N4912.MOD | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912.MOD |
2N4912XR1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912XR1 |
2N4912X-JQR-AR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQR-AR1 |
2N4912X-JQR-BR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQR-BR1 |
2N4912X-JQRR1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912X-JQRR1 |
2N4912 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semiconductor Technology Inc | 2N4912 vs 2N4912 |