Part Details for 2N4912 by Central Semiconductor Corp
Overview of 2N4912 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4912
2N4912 CAD Models
2N4912 Part Data Attributes:
|
2N4912
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4912
Central Semiconductor Corp
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2N4912
This table gives cross-reference parts and alternative options found for 2N4912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4912X-JQRR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQRR1 |
2N4912 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N4912 vs 2N4912 |
2N4912X-JQR-A | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912X-JQR-A |
2N4912 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, METAL CAN-3 | Microsemi Corporation | 2N4912 vs 2N4912 |
2N4912.MOD | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912.MOD |
2N4912XR1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912XR1 |
2N4912X-JQR-AR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQR-AR1 |
2N4912X-JQR-BR1 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Resistors | 2N4912 vs 2N4912X-JQR-BR1 |
2N4912X-JQRR1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, METAL, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4912 vs 2N4912X-JQRR1 |
2N4912 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semiconductor Technology Inc | 2N4912 vs 2N4912 |