Part Details for 2N4898 by Central Semiconductor Corp
Results Overview of 2N4898 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4898 Information
2N4898 by Central Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N4898
|
Avnet Americas | Bipolar Power Transistor PNP Amplifier/Switch 1A 0.6V 2-Pin TO-66 Through Hole Bag - Rail/Tube (Alt:... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
RFQ |
Part Details for 2N4898
2N4898 CAD Models
2N4898 Part Data Attributes
|
2N4898
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4898
Central Semiconductor Corp
Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-66 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4898
This table gives cross-reference parts and alternative options found for 2N4898. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4898, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4898 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, TO-66, 2 PIN | 2N4898 vs 2N4898 |
2N4898 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin | 2N4898 vs 2N4898 |
2N4898CECC | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4898 vs 2N4898CECC |
2N4898LEADFREE | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | 2N4898 vs 2N4898LEADFREE |
2N4898 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4A, 40V, PNP, Si, POWER TRANSISTOR, TO-66, HERMETIC SEALED, TO-66, 2 PIN | 2N4898 vs 2N4898 |
2N4898 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, | 2N4898 vs 2N4898 |
2N4898 | Spectrum Control | Check for Price | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | 2N4898 vs 2N4898 |
2N4898E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, | 2N4898 vs 2N4898E3 |
2N4898R1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, TO-66, 2 PIN | 2N4898 vs 2N4898R1 |
2N4898 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | 2N4898 vs 2N4898 |