Part Details for 2N4867 by Calogic Inc
Overview of 2N4867 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 3-Pin TO-18 | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$7.9100 / $8.9900 | Buy Now |
Part Details for 2N4867
2N4867 CAD Models
2N4867 Part Data Attributes:
|
2N4867
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N4867
Calogic Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |