Part Details for 2N4864 by Microchip Technology Inc
Results Overview of 2N4864 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N4864 Information
2N4864 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N4864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2788
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N4864 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7200 / $15.3100 | Buy Now |
DISTI #
2N4864-ND
|
DigiKey | NPN SILICON TRANSISTOR Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3101 | Buy Now |
DISTI #
2N4864
|
Avnet Americas | Trans GP BJT NPN 120V 2A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N4864) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8768 / $14.8184 | Buy Now |
DISTI #
494-2N4864
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$15.3100 | Order Now |
DISTI #
2N4864
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$16.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 21 Package Multiple: 1 Container: Tray | 0 |
|
$14.3500 / $16.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.6100 / $30.6000 | Buy Now |