Part Details for 2N4860 by Motorola Mobility LLC
Overview of 2N4860 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4860
2N4860 CAD Models
2N4860 Part Data Attributes:
|
2N4860
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4860
Motorola Mobility LLC
30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4860
This table gives cross-reference parts and alternative options found for 2N4860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4860 vs MX2N4860 |
JAN2N4860 | Small Signal Field-Effect Transistor, | VPT Components | 2N4860 vs JAN2N4860 |
MQ2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4860 vs MQ2N4860 |
2N4860E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4860 vs 2N4860E3 |
2N4860 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N4860 vs 2N4860 |
MV2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | 2N4860 vs MV2N4860 |
2N4860 | TRANSISTOR 30 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N4860 vs 2N4860 |
JAN2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Temic Semiconductors | 2N4860 vs JAN2N4860 |
JANTXV2N4860 | Small Signal Field-Effect Transistor, | VPT Components | 2N4860 vs JANTXV2N4860 |
JANTX2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | 2N4860 vs JANTX2N4860 |