Part Details for 2N4854 by Central Semiconductor Corp
Overview of 2N4854 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N4854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN/PNP SILICON COMPLEMENTARY SMALL SIGNAL DUAL | TRANSISTOR DUAL TO78 | 6450 |
|
RFQ |
Part Details for 2N4854
2N4854 CAD Models
2N4854 Part Data Attributes:
|
2N4854
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N4854
Central Semiconductor Corp
Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4854
This table gives cross-reference parts and alternative options found for 2N4854. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4854, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | 2N4854 vs JANTXV2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, CASE 654-07, 6 PIN | Motorola Semiconductor Products | 2N4854 vs 2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | New England Semiconductor | 2N4854 vs JAN2N4854 |
2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, CASE 654-07, 6 PIN | CRYSTALONICS Inc | 2N4854 vs 2N4854 |
JANTX2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78 | Microchip Technology Inc | 2N4854 vs JANTX2N4854 |
2N4854LEADFREE | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78 | Central Semiconductor Corp | 2N4854 vs 2N4854LEADFREE |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SIMILAR TO TO-78, 6 PIN | VPT Components | 2N4854 vs JAN2N4854 |
JANTX2N4854 | Small Signal Bipolar Transistor, 2-Element, NPN and PNP, Silicon, TO-78, | Raytheon Semiconductor | 2N4854 vs JANTX2N4854 |
2N4854 | 600mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN | Motorola Mobility LLC | 2N4854 vs 2N4854 |
JAN2N4854 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN | Microsemi Corporation | 2N4854 vs JAN2N4854 |